
DPDT plug-in coupling relay with a 120VAC coil voltage and 8.1kΩ coil resistance. Features silver contacts rated for 10A and a maximum voltage rating of 250VAC. Operates within a temperature range of -40°C to 50°C with a 7.8ms operate time. Mounts via DIN rail with screw termination. Approvals include CE, cURus, and EN.
Weidmuller 8530661001 technical specifications.
| Approvals | CE, cURus, EN |
| Coil Current | 9.1mA |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 9.1mA |
| Depth | 95mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Length | 92mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 7.8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 120V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8530661001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
