
DPDT plug-in coupling relay featuring a 24VDC coil with 16.7mA current and 1.44kΩ resistance. Offers 10A contact current rating with silver contacts and a maximum AC voltage rating of 250V. Designed for general purpose applications with a 7.6ms operate time and a flammability rating of UL94 V-0. Mounts on DIN rail and operates within a temperature range of -40°C to 50°C. Dimensions are 87.5mm depth, 15.3mm width, and 92mm height.
Weidmuller 8530701001 technical specifications.
| Approvals | CE, cURus, EN |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 20mA |
| Depth | 87.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Length | 92mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 7.6ms |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRZ |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8530701001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.