Weidmuller 8530720000 technical specifications.
| Approvals | CSA, CE, cURus, EN |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 9.1mA |
| Depth | 87.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 7.8ms |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRZ |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8530720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.