
General purpose electromechanical relay featuring a 24VDC coil with 3.64kΩ resistance and 160mW power consumption. This SPDT-CO relay offers a 6A contact current rating with tin/silver contacts and a 250V AC/DC maximum voltage rating. Designed for DIN rail mounting with clamp termination, it operates within a -25°C to 55°C temperature range and includes CSA, CE, cULus, cURus, and EN approvals.
Weidmuller 8533660000 technical specifications.
| Approvals | CSA, CE, cULus, cURus, EN |
| Coil Current | 6.6mA |
| Coil Power | 160mW |
| Coil Resistance | 3.64kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 6.6mA |
| Depth | 94mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | MRZ |
| Switching Current | 6A |
| Termination | CLAMP |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8533660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
