
DPDT General Purpose Electromechanical Relay with a 12VDC coil voltage and 33.3mA coil current. Features silver contacts rated for 8A, a coil resistance of 360 Ohms, and an operate time of 8ms. Designed for DIN rail mounting with screw termination, this relay operates within a temperature range of -40°C to 50°C and boasts a UL94 V-0 flammability rating. Dimensions are 95mm (length) x 15.3mm (width) x 92mm (height).
Weidmuller 8536501001 technical specifications.
| Approvals | cURus, EN |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 33mA |
| Depth | 95mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Length | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 12V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8536501001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.