General purpose electromechanical relay featuring a 115VDC coil with 28.8kΩ resistance and 3.7mA coil current. This SPDT relay offers a 10A contact current rating with silver contacts and a 16A overall current rating. Designed for DIN rail mounting with screw termination, it operates within a -40°C to 50°C temperature range and boasts a UL94 V-0 flammability rating. Approvals include CSA, CE, cURus, and EN.
Weidmuller 8536510000 technical specifications.
| Approvals | CSA, CE, cURus, EN |
| Coil Current | 3.7mA |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 6.4mA |
| Depth | 95mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 115V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8536510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.