DPDT General Purpose Electromechanical Relay with a 24VDC coil voltage and 1.44kΩ coil resistance. Features a 10A contact current rating with gold contact material and a 20mA current rating. Operates within a -40°C to 50°C temperature range, with an 8ms operate time. Mounts via DIN rail and includes clamp termination. Approvals include CSA, CE, cURus, and EN.
Weidmuller 8552440000 technical specifications.
| Approvals | CSA, CE, cURus, EN |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Gold |
| Current Rating | 20mA |
| Depth | 87.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 87.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRZ |
| Termination | CLAMP |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8552440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.