
General purpose electromechanical relay featuring SPDT-CO contacts with a 6A switching current and 250VAC maximum voltage rating. Coil operates on 120VDC or 120VAC with a 3.5mA coil current. Mounts via DIN rail with screw termination. Operating temperature range is -25°C to 55°C.
Weidmuller 8556030000 technical specifications.
| Approvals | CSA, CE, cULus, cURus |
| Package/Case | 120 |
| Coil Current | 3.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 3.5mA |
| Depth | 94mm |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | MRS |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 120V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8556030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.