General purpose electromechanical relay featuring a 230VAC coil voltage and a 6A contact current rating. This SPDT-CO relay offers a 13ms operate time and 11ms release time, with contacts constructed from Tin and Silver. Designed for DIN rail mounting, it operates within a temperature range of -25°C to 50°C and boasts CSA, CE, cULus, cURus, and EN approvals.
Weidmuller 8556090000 technical specifications.
| Approvals | CSA, CE, cULus, cURus, EN |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 7.6mA |
| Depth | 94mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 13ms |
| Relay Type | General Purpose |
| Release Time | 11ms |
| RoHS Compliant | No |
| Series | MRZ |
| Switching Current | 6A |
| Throw Configuration | SPDT |
| Voltage Rating | 230V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8556090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.