General purpose electromechanical relay featuring a 24VDC/24VAC coil with 11mA coil current. This SPDT-CO relay offers a 6A contact current rating with tin/silver contacts and a 6A load current capacity. Designed for DIN rail mounting, it operates within a -25°C to 50°C temperature range and includes CSA, CE, cULus, cURus, and EN approvals. Dimensions are 94mm (height) x 6.1mm (width) x 94mm (depth).
Weidmuller 8556120000 technical specifications.
| Approvals | CSA, CE, cULus, cURus, EN |
| Coil Current | 11mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Current Rating | 11mA |
| Depth | 94mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Load Current | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Relay Type | General Purpose |
| Release Time | 9ms |
| RoHS Compliant | No |
| Series | MRZ |
| Switching Current | 6A |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8556120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.