Weidmuller 8561250000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Color | Black |
| Depth | 80mm |
| Height | 150mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| Weight | 51g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8561250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.