Weidmuller 8561260000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Color | Black |
| Height | 63mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 420g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8561260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.