This general purpose relay from Weidmuller features a 48V coil voltage and a 6A contact current rating. It has a non-latching coil type and a turn-on delay time of 10ms. The relay is designed for DIN rail mounting and has a maximum operating temperature of 70°C. It is CE and EN approved.
Weidmuller 8574070000 technical specifications.
| Approvals | CE, EN |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 3mA |
| Depth | 63.2mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating | 48V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8574070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.