This Weidmuller solid state relay has a 15V voltage rating and can handle a load current of 5A. It is a single-pole single-throw (SPST) relay with a module package and through hole mount. The relay is CE approved and lead-free, but not RoHS compliant. It has a leakage current of 1mA and a weight of 18g.
Weidmuller 8576350000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 25mm |
| Height | 29.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Load Current | 5A |
| Mount | Through Hole |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| Weight | 18g |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8576350000 to view detailed technical specifications.
No datasheet is available for this part.