Weidmuller 8576360000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 25mm |
| Height | 29.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Load Current | 4A |
| Mount | Through Hole |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| Weight | 18g |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8576360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.