DPDT electromechanical relay with a 120VAC coil voltage and 8.1kΩ coil resistance. Features gold contacts rated for 10A and a 120V voltage rating. Designed for DIN rail mounting with screw termination, operating within a -40°C to 50°C temperature range. Includes cURus and EN approvals, UL94 V-0 flammability rating, and a lead-free construction.
Weidmuller 8595960000 technical specifications.
| Approvals | cURus, EN |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Gold |
| Current Rating | 9.1mA |
| Depth | 95mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 120V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8595960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.