General purpose electromechanical relay featuring a 230VAC coil with 32.5kΩ resistance and a DPDT contact configuration. This relay offers a 10A contact current rating with gold contact material and a 230V voltage rating. Designed for DIN rail mounting with screw termination, it operates within a -40°C to 50°C temperature range and boasts a UL94 V-0 flammability rating. Approvals include cURus and EN.
Weidmuller 8595990000 technical specifications.
| Approvals | cURus, EN |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Gold |
| Current Rating | 4.2mA |
| Depth | 95mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 8.7ms |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 230V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8595990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.