Weidmuller 8596000000 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | PRS |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8596000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.