The Weidmuller 8607360000 is a 24V solid state relay with a maximum load current of 100mA. It features a single pole single throw configuration and is approved for use in CE and cULus environments. The relay is mounted on a DIN rail and has a gold plated contact. It measures 6.1mm in width, 94mm in height, and 94mm in depth.
Weidmuller 8607360000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 94mm |
| Dropout Voltage | 15V |
| Height | 94mm |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | MOZ |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8607360000 to view detailed technical specifications.
No datasheet is available for this part.