
Solid State Relay (SSR) with AC & DC output, featuring a 120V DC output voltage rating and a 100mA load current capacity. This single-channel, single-pole, SPST relay operates with a 48V supply voltage, requiring a 2.8mA input current and dropping out at 64V. It is designed for DIN rail mounting with screw termination and operates within a temperature range of -25°C to 50°C. Approvals include CE and cULus.
Weidmuller 8607690000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 94mm |
| Dropout Voltage | 64V |
| Height | 93mm |
| Input Current | 2.8mA |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 3V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 48V |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MOS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 120V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8607690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
