Weidmuller 8607710000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 94mm |
| Dropout Voltage | 126V |
| Height | 93mm |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | MOS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 230V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8607710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.