Weidmuller 8607730000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 94mm |
| Dropout Voltage | 64V |
| Height | 94mm |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operating Supply Voltage | 48V |
| Series | MOZ |
| Throw Configuration | SPST |
| Voltage Rating | 120V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8607730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.