Weidmuller 8610860000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 95mm |
| Height | 92mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Load Current | 2A |
| Max Output Current | 2A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | POS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 15V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8610860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.