This 300V solid state relay features a SPST throw configuration and a maximum output current of 1A. It is designed for DIN rail mounting and is lead free. The relay has a voltage rating of 300V and a leakage current of 1mA. It is approved to CE standards and has a weight of 11g. The relay measures 15.3mm in width, 95mm in depth, and 92mm in height.
Weidmuller 8610890000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 95mm |
| Height | 92mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Load Current | 1A |
| Max Output Current | 1A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | POS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 300V |
| Weight | 11g |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8610890000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.