Weidmuller 8615600000 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 2.5A |
| Mount | DIN Rail |
| Series | POS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8615600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.