
Weidmuller 8628630000 technical specifications.
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 18A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Output Type | Fixed |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8628630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.