
Weidmuller 8633010000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 94mm |
| Dropout Voltage | 1.8V |
| Height | 94mm |
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | MOZ |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8633010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.