Weidmuller 8647680000 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SCREW |
| Manufacturer Series | 8647680000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Weidmuller 8647680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.