Weidmuller 8647700000 technical specifications.
| Approvals | CSA, CE, UR |
| Contact Material | Silver |
| Depth | 73mm |
| Flammability Rating | UL94 V-2 |
| Height | 80mm |
| Length | 73mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8647700000 to view detailed technical specifications.
No datasheet is available for this part.