Weidmuller 8652020000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 94mm |
| Dropout Voltage | 15.5V |
| Height | 94mm |
| Input Type | DC |
| Leakage Current | 1.5mA |
| Load Current | 1A |
| Max Output Current | 1A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | MOZ |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8652020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.