Weidmuller 8689740000 technical specifications.
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Package Type | Dust Cover |
| Product Length (mm) | 29 |
| Product Depth (mm) | 22.5 |
| Product Height (mm) | 28 |
| Product Weight (g) | 29.3 |
| Type | Plug-In Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| AC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VAC |
| Coil Current | 83.3mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 48Ohm |
| Max Power Rating | 3kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8689740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.