
Weidmuller 8690120000 technical specifications.
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Package Type | Dust Cover |
| Product Length (mm) | 22.5 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 28 |
| Type | Plug-In Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Coil Current | 41.6mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 192Ohm |
| Max Power Rating | 1.5kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8690120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.