Single-output AC/DC power supply delivering 240W maximum output power with a 10A maximum output current. Features adjustable output voltage from 24V to 28V, with a nominal output of 24V. Operates within an input voltage range of 88V to 264V AC and offers 3kV isolation voltage. This DIN rail mountable unit boasts 84% efficiency and a maximum operating temperature of 55°C. Compliant with CE, cULus, cURus, EN, and RoHS standards.
Weidmuller 8708680000 technical specifications.
| Approvals | CE, cULus, cURus, EN |
| Depth | 100mm |
| Efficiency | 84% |
| Height | 125mm |
| Input Current | 3.6A |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 250W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Connect Power Ecoline (250W) |
| Voltage - Output 1 | 24V |
| Weight | 1.6kg |
| Width | 125.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8708680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.