
AC/DC Power Supply, single output, delivering 24V at 10A for a maximum of 250W. Features include a wide input voltage range of 340-575V AC, 3kV isolation voltage, and 88% efficiency. Operating temperature range is -70°C to 55°C. Mounts via DIN rail and is RoHS compliant.
Weidmuller 8708700000 technical specifications.
| Approvals | CE, cULus, cURus, EN |
| Depth | 110mm |
| Efficiency | 88% |
| Height | 125mm |
| Input Current | 950mA |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Input Voltage | 575V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 10A |
| Max Output Power | 250W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 250W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power Ecoline |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 1.5kg |
| Width | 125.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8708700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
