
Enclosed AC/DC power supply with single 24V output, delivering 20A and 480W maximum output power. Features include 88% efficiency, 3kV isolation voltage, and a wide operating temperature range from -70°C to 55°C. This chassis mount unit offers 1.7A input current and is designed for DIN rail mounting. Approvals include CE, cULus, cURus, and EN, with Reach SVHC compliance.
Weidmuller 8708710000 technical specifications.
| Approvals | CE, cULus, cURus, EN |
| Depth | 110mm |
| Efficiency | 88% |
| Height | 125mm |
| Input Current | 1.7A |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 20A |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 500W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | Connect Power Ecoline |
| Voltage - Output 1 | 24V |
| Weight | 3kg |
| Width | 227.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8708710000 to view detailed technical specifications.
No datasheet is available for this part.
