Single-output AC/DC power supply delivering 24V at 40A, with a 960W output power and 1kW maximum power dissipation. Features 88% efficiency, 3kV isolation voltage, and a wide operating temperature range from -70°C to 55°C. Designed for DIN rail mounting, this unit includes 10-pin connectivity and holds EN, UL, and CE approvals.
Weidmuller 8708730000 technical specifications.
| Approvals | EN, UL, CE |
| Depth | 125mm |
| Efficiency | 88% |
| Height | 150mm |
| Input Current | 3.4A |
| Isolation Voltage | 3kV |
| Length | 125mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 40A |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 1kW |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | Connect Power Ecoline |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 3.5kg |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8708730000 to view detailed technical specifications.
No datasheet is available for this part.