Weidmuller 8734580000 technical specifications.
| Approvals | VDE, CE |
| Color | Beige |
| Current Rating | 16A |
| Height | 45mm |
| Length | 60mm |
| Mount | Socket |
| Package Quantity | 1 |
| Series | Schuko TS35 |
| Type | Electrical |
| Voltage Rating | 230V |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8734580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.