Enclosed AC/DC power supply, chassis mount, single output, delivering 25W with adjustable output voltage from 4V to 8V and a maximum output current of 5A. Features include 4kV isolation voltage, 70% efficiency, and a wide input voltage range of 85V to 264V AC. Operating temperature range is -70°C to 55°C. Approvals include UL, cURus, and EN. RoHS compliant.
Weidmuller 8754960000 technical specifications.
| Approvals | UL, cURus, EN |
| Depth | 62.5mm |
| Efficiency | 70% |
| Height | 90.5mm |
| Input Current | 500mA |
| Isolation Voltage | 4kV |
| Length | 62.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Output Voltage | 8V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 25W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Connect Power INSTA (25W) |
| Voltage - Output 1 | 5V |
| Weight | 0.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8754960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.