Weidmuller 8760960000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Current Rating | 2A |
| Depth | 14.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 83mm |
| Length | 20mm |
| Operating Supply Voltage | 28V |
| Overload Protection | None |
| Packaging | Bulk |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 58g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8760960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.