Weidmuller 8771420000 technical specifications.
| Approvals | cULus |
| Coil Current | 8mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tin, Silver |
| Current Rating | 8mA |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Length | 83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, DIN Rail, Socket |
| Number of Contacts | 1 |
| Operating Supply Voltage | 24V |
| Output Range | 10 mA ? 2 A, 12 ? 24 V |
| Output Type | Voltage |
| Relay Type | General Purpose |
| Series | JPR |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8771420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.