
General purpose relay featuring a Single Pole Double Throw (SPDT) contact configuration with a 2A contact current rating and tin/silver contact material. Operates with a 24V DC coil voltage, 8mA coil current, and 200mW coil power. This non-latching relay offers a 2A contact current rating and is suitable for free hanging, socketable, or socket mounting. With a flammability rating of UL94 V-0 and cULus approvals, it functions within an operating temperature range of -25°C to 70°C.
Weidmuller 8771430000 technical specifications.
| Approvals | cULus |
| Coil Current | 8mA |
| Coil Power | 200mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Tin, Silver |
| Current Rating | 8mA |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Length | 83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Socketable, Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | JPR |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8771430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.