Weidmuller 8771440000 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 7mA |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.4A |
| Mounting | Plug-In |
| Number of Terminals | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 8771440000 to view detailed technical specifications.
No datasheet is available for this part.