Weidmuller 8773490000 technical specifications.
| Approvals | CE, cULus |
| Height | 53mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Operating Supply Voltage | 24V |
| Series | MICRO |
| Voltage Rating | 50V |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8773490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.