Weidmuller 8790510000 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Tension Clamp |
| Product Length (mm) | 63.2 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 91 |
| Product Weight (g) | 27 |
| Type | Coupling Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| DC Coil Voltage | 36V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8|12mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 4.5K|3KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8790510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.