
This 8-channel DPDT plug-in relay has a maximum current rating of 8A and a maximum power rating of 2kVA. It operates within a temperature range of -40°C to 70°C and features a coil resistance of 360 ohms. The relay has a maximum pick-up voltage of 8.4VDC and a coil current of 33.3mA. It is designed for use in applications with a maximum AC switching voltage of 400V.
Weidmuller 8869870000 technical specifications.
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Package Type | Dust Cover |
| Product Length (mm) | 13 |
| Product Depth (mm) | 25.6 |
| Product Height (mm) | 29 |
| Product Weight (g) | 16.9 |
| Type | Plug-In Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8.4VDC |
| Coil Current | 33.3mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 360Ohm |
| Max Power Rating | 2kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8869870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.