AC/DC power supply, single output, delivering 48W with adjustable output voltage from 46V to 55V and a maximum output current of 1A. Features 80% efficiency, 3kV isolation voltage, and operates within a temperature range of -70°C to 55°C. This unit is DIN rail mountable, measures 62.5mm x 70mm x 90.5mm, and weighs 0.2kg. Approvals include UL, cURus, and EN, with Reach SVHC compliance.
Weidmuller 8879230000 technical specifications.
| Approvals | UL, cURus, EN |
| Depth | 62.5mm |
| Efficiency | 80% |
| Height | 90.5mm |
| Input Current | 500mA |
| Isolation Voltage | 3kV |
| Length | 62.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 70°C |
| Max Output Current | 1A |
| Max Output Voltage | 55V |
| Min Output Voltage | 46V |
| Max Power Dissipation | 48W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 48W |
| Output Voltage | 55V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | Connect Power INSTA (48W) |
| Voltage - Output 1 | 48V |
| Weight | 0.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8879230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.