Weidmuller 8897090000 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 86.3VAC |
| Coil Current | 7mA |
| Maximum AC Switching Voltage | 400V |
| Max Power Rating | 4kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 8897090000 to view detailed technical specifications.
No datasheet is available for this part.