
Electromechanical Relay 24VDC 777Ohm 12A DPDT( (78.3mm 28mm 98mm)) Plug-In Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8921080000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Package Type | Dust Cover |
| Product Length (mm) | 78.3 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 98 |
| Product Weight (g) | 86.75 |
| Type | Plug-In Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 31.3mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 777Ohm |
| Max Power Rating | 3kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 8921080000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.