
Weidmuller 8924300000 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Black |
| Depth | 69mm |
| Flammability Rating | UL94 V-0 |
| Height | 90mm |
| Mount | DIN Rail |
| Overload Protection | None |
| DC Rated Voltage | 12V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8924300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
