Weidmuller 8950890000 technical specifications.
| Approvals | CE, cULus, IEC |
| Package/Case | Module |
| Current Rating | 100mA |
| Depth | 55mm |
| Dropout Voltage | 69V |
| Flammability Rating | UL94 V-0 |
| Height | 79.5mm |
| Leakage Current | 10uA |
| Load Current | 100mA |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 5V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | TOP |
| Throw Configuration | SPST |
| Voltage Rating | 230V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8950890000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.